



LP0115CCKW01A | |
|---|---|
DigiKey Part Number | 360-2529-ND |
Manufacturer | |
Manufacturer Product Number | LP0115CCKW01A |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | LP0115CCKW01A Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 500,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP0115CCKW01A/CUL-WL | NKK Switches | 10 | 360-LP0115CCKW01A/CUL-WL-ND | kr.122.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.90000 | kr.89.90 |
| 10 | kr.77.60800 | kr.776.08 |
| 25 | kr.73.17880 | kr.1,829.47 |
| 50 | kr.69.98980 | kr.3,499.49 |
| 100 | kr.66.93390 | kr.6,693.39 |
| 250 | kr.63.09036 | kr.15,772.59 |
| 500 | kr.60.32384 | kr.30,161.92 |
| 1.000 | kr.57.67314 | kr.57,673.14 |
| Unit Price without VAT: | kr.89.90000 |
|---|---|
| Unit Price with VAT: | kr.112.37500 |










