BZX84J-C16,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9.870
Unit Price: kr.1.39000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.000
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 139.915
Unit Price: kr.1.33000
Datasheet

Similar


Panjit International Inc.
In Stock: 4.790
Unit Price: kr.1.01000
Datasheet

Similar


onsemi
In Stock: 17.578
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 28
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 6.487
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 32.262
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.73000
Datasheet

Similar


onsemi
In Stock: 5.326
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 5.881
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 7.165
Unit Price: kr.2.73000
Datasheet
Zener Diode 16 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C16,115

DigiKey Part Number
1727-1675-2-ND - Tape & Reel (TR)
1727-1675-1-ND - Cut Tape (CT)
1727-1675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C16,115
Description
DIODE ZENER 16V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 16 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
20 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B16S R9GTaiwan Semiconductor Corporation9.8701801-BZT52B16SR9GCT-NDkr.1.39000Similar
MM3Z16-AQDiotec Semiconductor3.0004878-MM3Z16-AQCT-NDkr.0.63000Similar
MM5Z16VT1Gonsemi139.915MM5Z16VT1GOSCT-NDkr.1.33000Similar
PZS5116BCH-AU_R1_000A1Panjit International Inc.4.7903757-PZS5116BCH-AU_R1_000A1CT-NDkr.1.01000Similar
SZMM5Z10VT1Gonsemi17.578SZMM5Z10VT1GOSCT-NDkr.2.73000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes