Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC74APW,118

DigiKey Part Number
1727-3110-2-ND - Tape & Reel (TR)
1727-3110-1-ND - Cut Tape (CT)
1727-3110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC74APW,118
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74LVC74APW,118 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.2V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX74MTCXonsemi3.26874LCX74MTCXCT-NDkr.2.16000Similar
MC74LCX74DTRochester Electronics, LLC14.3822156-MC74LCX74DT-ON-NDkr.0.95100Similar
MC74LCX74DTGonsemi646488-MC74LCX74DTG-NDkr.4.18000Similar
MC74LCX74DTR2onsemi10.000MC74LCX74DTR2-NDkr.0.95100Similar
MC74LCX74DTR2Gonsemi924MC74LCX74DTR2GOSCT-NDkr.2.28000Similar
In-Stock: 2.113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.1.00800kr.10.08
25kr.0.89000kr.22.25
100kr.0.76140kr.76.14
250kr.0.69944kr.174.86
500kr.0.66240kr.331.20
1.000kr.0.63184kr.631.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.59954kr.1,498.85
5.000kr.0.58007kr.2,900.35
7.500kr.0.57033kr.4,277.48
12.500kr.0.55953kr.6,994.12
17.500kr.0.55321kr.9,681.17
25.000kr.0.54715kr.13,678.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500