74HC1G125GW-Q100H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.19000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 630
Unit Price: kr.0.19000
Datasheet

Direct


onsemi
In Stock: 5.335
Unit Price: kr.0.10000
Datasheet

Similar


onsemi
In Stock: 4.605
Unit Price: kr.0.10000
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74HC1G125GW-Q100H

DigiKey Part Number
1727-74HC1G125GW-Q100HTR-ND - Tape & Reel (TR)
1727-74HC1G125GW-Q100HCT-ND - Cut Tape (CT)
1727-74HC1G125GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G125GW-Q100H
Description
IC BUFFER NON-INVERT 6V 5-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC1G125GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.00500kr.10.05
50kr.0.81400kr.40.70
100kr.0.75460kr.75.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58336kr.1,750.08
6.000kr.0.56440kr.3,386.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750