



CSTNE14M7V53C000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE14M7V53C000R0TR-ND - Tape & Reel (TR) 490-CSTNE14M7V53C000R0CT-ND - Cut Tape (CT) 490-CSTNE14M7V53C000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE14M7V53C000R0 |
Description | CERAMIC RES 14.7460MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.746 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.15% -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE14M7V53C000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency 14.746 MHz | Height 0.032" (0.80mm) |
Frequency Stability ±0.15% | Base Product Number |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.81300 | kr.18.13 |
| 25 | kr.1.71680 | kr.42.92 |
| 50 | kr.1.64580 | kr.82.29 |
| 100 | kr.1.57800 | kr.157.80 |
| 250 | kr.1.49220 | kr.373.05 |
| 500 | kr.1.43044 | kr.715.22 |
| 1.000 | kr.1.37122 | kr.1,371.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.30805 | kr.3,924.15 |
| 6.000 | kr.1.25394 | kr.7,523.64 |
| 9.000 | kr.1.22334 | kr.11,010.06 |
| 15.000 | kr.1.18586 | kr.17,787.90 |
| 21.000 | kr.1.16182 | kr.24,398.22 |
| 30.000 | kr.1.13687 | kr.34,106.10 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

