



CSTNE14M7V530000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE14M7V530000R0TR-ND - Tape & Reel (TR) 490-CSTNE14M7V530000R0CT-ND - Cut Tape (CT) 490-CSTNE14M7V530000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE14M7V530000R0 |
Description | CERAMIC RES 14.7460MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.746 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE14M7V530000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, Non-Standard |
Type Ceramic | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency 14.746 MHz | Height 0.032" (0.80mm) |
Frequency Stability ±0.3% | Base Product Number |
Frequency Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.55300 | kr.15.53 |
| 25 | kr.1.46840 | kr.36.71 |
| 50 | kr.1.40740 | kr.70.37 |
| 100 | kr.1.34920 | kr.134.92 |
| 250 | kr.1.27588 | kr.318.97 |
| 500 | kr.1.22312 | kr.611.56 |
| 1.000 | kr.1.17246 | kr.1,172.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11846 | kr.3,355.38 |
| 6.000 | kr.1.07219 | kr.6,433.14 |
| 9.000 | kr.1.04602 | kr.9,414.18 |
| 15.000 | kr.1.01398 | kr.15,209.70 |
| 21.000 | kr.0.99341 | kr.20,861.61 |
| 30.000 | kr.0.97207 | kr.29,162.10 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

