


MPM3698GBH-0000-T | |
|---|---|
DigiKey Part Number | 1589-MPM3698GBH-0000-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM3698GBH-0000-T |
Description | SCALABLE, 16V, PEAK 120A POWER M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.3 ~ 5.5V 120A 4.5V - 16V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 120A |
Mfr | Power (Watts) 660 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, PMBus™, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 253-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.18" L x 0.59" W x 0.20" H (30.0mm x 15.0mm x 5.2mm) |
Voltage - Input (Max) 16V | Supplier Device Package 253-BGA (15x30) |
Voltage - Output 1 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.380.78042 | kr.91,387.30 |
| Unit Price without VAT: | kr.380.78042 |
|---|---|
| Unit Price with VAT: | kr.475.97553 |





