
1731070604 | |
|---|---|
DigiKey Part Number | 900-1731070604-ND |
Manufacturer | |
Manufacturer Product Number | 1731070604 |
Description | CONN D-SUB PLUG 21POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731070604 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) - 21WA4 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.59000 | kr.129.59 |
| 10 | kr.110.13800 | kr.1,101.38 |
| 25 | kr.103.23800 | kr.2,580.95 |
| 50 | kr.98.31180 | kr.4,915.59 |
| 100 | kr.93.62210 | kr.9,362.21 |
| 250 | kr.87.76540 | kr.21,941.35 |
| 500 | kr.83.58162 | kr.41,790.81 |
| Unit Price without VAT: | kr.129.59000 |
|---|---|
| Unit Price with VAT: | kr.161.98750 |

