Female Insert Gray 24+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 24+Ground Position Screw
0936010297
0936010297
Molex - Sealed Connectors

0936010297

DigiKey Part Number
WM12077-ND
Manufacturer
Manufacturer Product Number
0936010297
Description
24P+PE FEMALE INSERT 16A 500V/UL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Female Insert Gray 24+Ground Position Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
Molex
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Size
24B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.243.39000kr.243.39
10kr.206.88100kr.2,068.81
25kr.193.92800kr.4,848.20
50kr.184.67780kr.9,233.89
100kr.175.87160kr.17,587.16
250kr.164.87424kr.41,218.56
Manufacturers Standard Package
Unit Price without VAT:kr.243.39000
Unit Price with VAT:kr.304.23750