Pin Contact Tin 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 24-30 AWG Crimp
0002062131
0002062131

0002062131

DigiKey Part Number
WM2289TR-ND - Tape & Reel (TR)
WM2289CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002062131
Description
CONN PIN 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.35500kr.3.55
25kr.0.33480kr.8.37
50kr.0.31960kr.15.98
100kr.0.30430kr.30.43
250kr.0.28504kr.71.26
500kr.0.27136kr.135.68
1.000kr.0.25842kr.258.42
2.500kr.0.24219kr.605.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.22688kr.4,537.60
40.000kr.0.21605kr.8,642.00
60.000kr.0.20995kr.12,597.00
100.000kr.0.20252kr.20,252.00
140.000kr.0.19777kr.27,687.80
200.000kr.0.19286kr.38,572.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750