Socket Contact Tin 18-24 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002061101

DigiKey Part Number
WM9118TR-ND - Tape & Reel (TR)
WM9118CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0002061101
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
20.0µin (0.51µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64.678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
25kr.0.31440kr.7.86
50kr.0.30060kr.15.03
100kr.0.28590kr.28.59
250kr.0.26804kr.67.01
500kr.0.25524kr.127.62
1.000kr.0.24308kr.243.08
2.500kr.0.22784kr.569.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.23233kr.1,393.98
12.000kr.0.22123kr.2,654.76
18.000kr.0.21499kr.3,869.82
30.000kr.0.20737kr.6,221.10
42.000kr.0.20251kr.8,505.42
60.000kr.0.19747kr.11,848.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750