
APT40DQ60BG | |
|---|---|
DigiKey Part Number | APT40DQ60BG-ND |
Manufacturer | |
Manufacturer Product Number | APT40DQ60BG |
Description | DIODE STD 600V 40A TO247 [B] |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 40A Through Hole TO-247 [B] |
Datasheet | Datasheet |
EDA/CAD Models | APT40DQ60BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 [B] | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.14000 | kr.11.14 |
| 100 | kr.9.04000 | kr.904.00 |
| Unit Price without VAT: | kr.11.14000 |
|---|---|
| Unit Price with VAT: | kr.13.92500 |

