
FGG.2B.302.CLAD62Z | |
|---|---|
DigiKey Part Number | FGG.2B.302.CLAD62Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.2B.302.CLAD62Z |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.2B.302.CLAD62Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 25A |
Shell Size - Insert 302 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.409.25000 | kr.409.25 |
| 10 | kr.347.83100 | kr.3,478.31 |
| 30 | kr.321.90300 | kr.9,657.09 |
| 50 | kr.310.51920 | kr.15,525.96 |
| 100 | kr.295.71470 | kr.29,571.47 |
| Unit Price without VAT: | kr.409.25000 |
|---|---|
| Unit Price with VAT: | kr.511.56250 |


