Similar

EGG.0B.307.CLN | |
|---|---|
DigiKey Part Number | EGG.0B.307.CLN-ND |
Manufacturer | |
Manufacturer Product Number | EGG.0B.307.CLN |
Description | CONN RCPT FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EGG.0B.307.CLN Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Bronze |
Termination Solder | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G10L0C-P07QC00-0000 | ODU | 0 | 1907-G10L0C-P07QC00-0000-ND | kr.255.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.182.60500 | kr.1,826.05 |
| Unit Price without VAT: | kr.182.60500 |
|---|---|
| Unit Price with VAT: | kr.228.25625 |



