41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080530A650RP

DigiKey Part Number
478-11142-2-ND - Tape & Reel (TR)
478-11142-1-ND - Cut Tape (CT)
478-11142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080530A650RP
Description
VARISTOR 41V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
45.1 V
Manufacturer
KYOCERA AVX
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
90 pF @ 1 MHz
Maximum AC Volts
21 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
30 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
36.9 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
41 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.39500kr.13.95
25kr.1.23520kr.30.88
100kr.1.06260kr.106.26
250kr.0.98016kr.245.04
500kr.0.93046kr.465.23
1.000kr.0.88950kr.889.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75689kr.3,027.56
8.000kr.0.73568kr.5,885.44
12.000kr.0.72505kr.8,700.60
20.000kr.0.71328kr.14,265.60
28.000kr.0.70640kr.19,779.20
40.000kr.0.69979kr.27,991.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750