KGM21AR71A334JU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.80182
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.044
Unit Price: kr.3.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.745
Unit Price: kr.3.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.278
Unit Price: kr.3.74000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.1.54944
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.6.83458
Datasheet

Upgrade


KEMET
In Stock: 2.081
Unit Price: kr.5.77000
Datasheet

Upgrade


KEMET
In Stock: 1.377
Unit Price: kr.5.20000
Datasheet

Upgrade


KEMET
In Stock: 3.343
Unit Price: kr.6.09000
Datasheet

Upgrade


YAGEO
In Stock: 9.797
Unit Price: kr.1.33000
Datasheet
0.33 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71A334JU

DigiKey Part Number
478-KGM21AR71A334JUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21AR71A334JU
Description
CAP CER 0.33UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71A334JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR71C334JLKYOCERA AVX0478-KGM21AR71C334JLTR-NDkr.0.80182Upgrade
KGM21AR71C334JUKYOCERA AVX8.044478-KGM21AR71C334JUCT-NDkr.3.36000Upgrade
KGM21AR71E334JUKYOCERA AVX4.745478-KGM21AR71E334JUCT-NDkr.3.55000Upgrade
KGM21AR71H334JUKYOCERA AVX7.278478-KGM21AR71H334JUCT-NDkr.3.74000Upgrade
C0805C334J8RACTUKEMET0399-C0805C334J8RACTUTR-NDkr.1.54944Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97788kr.1,955.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.97788
Unit Price with VAT:kr.1.22235