
| HD-90-3-6 | |
|---|---|
| DigiKey Part Number | 226-3031-ND | 
| Manufacturer | |
| Manufacturer Product Number | HD-90-3-6 | 
| Description | KNOB SMOOTH 0.125" METAL | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Line on Top and Side Metal Clear Matte | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Kilo International | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | Cylindrical, Wedged | |
| Type | Smooth | |
| Shaft Size | 0.125" (3.18mm) | |
| Diameter | 0.990" (25.14mm) | |
| Height | 1.000" (25.40mm) | |
| Indicator | Line on Top and Side | |
| Material | Metal | |
| Color | Clear Matte | |
| Features | 6-32 Set Screw (2) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | kr.96.31700 | kr.1,926.34 | 
| Unit Price without VAT: | kr.96.31700 | 
|---|---|
| Unit Price with VAT: | kr.120.39625 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark