
DF17(2.0)-40DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11130TR-ND - Tape & Reel (TR) H11130CT-ND - Cut Tape (CT) H11130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(2.0)-40DP-0.5V(57) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(2.0)-40DP-0.5V(57) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 5mm, 6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.76159 | kr.11,761.59 |
| 2.000 | kr.11.20060 | kr.22,401.20 |
| 3.000 | kr.10.88502 | kr.32,655.06 |
| 5.000 | kr.10.50011 | kr.52,500.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 10 | kr.14.66400 | kr.146.64 |
| 100 | kr.12.46060 | kr.1,246.06 |
| 500 | kr.11.12276 | kr.5,561.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.15.11500 | kr.151.15 |
| 100 | kr.13.31910 | kr.1,331.91 |
| 500 | kr.11.32122 | kr.5,660.61 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |









