




G125-3043496L0 | |
|---|---|
DigiKey Part Number | 952-2759-ND |
Manufacturer | |
Manufacturer Product Number | G125-3043496L0 |
Description | CONN HDR HSG 34POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Housing Connector Header 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3043496L0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Features Potting Wall |
Connector Type | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free |
Contact Type Male Pin | Operating Temperature -65°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.049" (1.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.03000 | kr.24.03 |
| 10 | kr.20.40200 | kr.204.02 |
| 30 | kr.18.87633 | kr.566.29 |
| 50 | kr.18.20720 | kr.910.36 |
| 100 | kr.17.33800 | kr.1,733.80 |
| 250 | kr.16.25220 | kr.4,063.05 |
| 500 | kr.15.47658 | kr.7,738.29 |
| 1.000 | kr.14.73828 | kr.14,738.28 |
| 2.500 | kr.13.81636 | kr.34,540.90 |
| Unit Price without VAT: | kr.24.03000 |
|---|---|
| Unit Price with VAT: | kr.30.03750 |





