Similar
Similar

Category | LED Color Green - Yellow |
Manufacturer EDAC Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness Flash |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A63-113-331P4D2 | EDAC Inc. | 0 | 151-1154-ND | kr.30.72067 | Similar |
| ARJ11B-MBSAI-A-B-EMU2 | Abracon LLC | 400 | ARJ11B-MBSAI-A-B-EMU2-ND | kr.30.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.28.41397 | kr.8,524.19 |
| Unit Price without VAT: | kr.28.41397 |
|---|---|
| Unit Price with VAT: | kr.35.51746 |



