
ECS-100-18-5PX-TR | |
|---|---|
DigiKey Part Number | XC1288TR-ND - Tape & Reel (TR) XC1288CT-ND - Cut Tape (CT) XC1288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-100-18-5PX-TR |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-100-18-5PX-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 10 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-100-20-5PVX | ECS Inc. | 9.071 | XC1594CT-ND | kr.7.93000 | Similar |
| ECS-100-20-5PX-TR | ECS Inc. | 2.744 | XC2078CT-ND | kr.2.16000 | Similar |
| ECS-100-18-5P-TR | ECS Inc. | 2.372 | XC716CT-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.02900 | kr.20.29 |
| 25 | kr.1.91720 | kr.47.93 |
| 50 | kr.1.83740 | kr.91.87 |
| 100 | kr.1.76130 | kr.176.13 |
| 250 | kr.1.66540 | kr.416.35 |
| 500 | kr.1.59642 | kr.798.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53035 | kr.1,530.35 |
| 2.000 | kr.1.46702 | kr.2,934.04 |
| 3.000 | kr.1.43121 | kr.4,293.63 |
| 5.000 | kr.1.38734 | kr.6,936.70 |
| 7.000 | kr.1.35920 | kr.9,514.40 |
| 10.000 | kr.1.32999 | kr.13,299.90 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |












