



TR/3216FF2.5-R | |
|---|---|
DigiKey Part Number | 283-2545-2-ND - Tape & Reel (TR) 283-2545-1-ND - Cut Tape (CT) 283-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF2.5-R |
Description | FUSE BRD MT 2.5A 32VAC 63VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF2.5-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.26 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.046 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0120.22 | SCHURTER Inc. | 1.495 | 486-1681-1-ND | kr.6.40000 | Direct |
| MFU1206FF02500P100 | Vishay | 2.099 | MFU12062.50CT-ND | kr.5.64000 | Direct |
| 046602.5NR | Littelfuse Inc. | 4.686 | F1464CT-ND | kr.7.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 5 | kr.4.80600 | kr.24.03 |
| 10 | kr.4.43200 | kr.44.32 |
| 50 | kr.3.67460 | kr.183.73 |
| 100 | kr.3.39060 | kr.339.06 |
| 250 | kr.3.04752 | kr.761.88 |
| 500 | kr.2.81064 | kr.1,405.32 |
| 1.000 | kr.2.59135 | kr.2,591.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.27595 | kr.6,827.85 |
| 6.000 | kr.2.09547 | kr.12,572.82 |
| 9.000 | kr.1.99597 | kr.17,963.73 |
| 15.000 | kr.1.87823 | kr.28,173.45 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

