Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5234B-7-F

DigiKey Part Number
MMBZ5234B-FDITR-ND - Tape & Reel (TR)
MMBZ5234B-FDICT-ND - Cut Tape (CT)
MMBZ5234B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5234B-7-F
Description
DIODE ZENER 6.2V 350MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5234B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C6V2 TRCentral Semiconductor Corp4.268BZX84C6V2CSCT-NDkr.2.79000Similar
In-Stock: 12.626
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.70400kr.7.04
100kr.0.43240kr.43.24
500kr.0.31408kr.157.04
1.000kr.0.27560kr.275.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22649kr.679.47
6.000kr.0.20162kr.1,209.72
9.000kr.0.18893kr.1,700.37
15.000kr.0.17465kr.2,619.75
21.000kr.0.16619kr.3,489.99
30.000kr.0.15796kr.4,738.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500