B0540WS-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Similar


STMicroelectronics
In Stock: 14.550
Unit Price: kr.2.09000
Datasheet

Similar


STMicroelectronics
In Stock: 11
Unit Price: kr.2.09000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.64418
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.38351
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9.218
Unit Price: kr.6.28000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 23.720
Unit Price: kr.3.87000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 36.337
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 3
Unit Price: kr.1.59000
Datasheet
Diode 40 V 500mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 500mA Surface Mount SOD-323
SOD-323

B0540WS-7

DigiKey Part Number
B0540WSDITR-ND - Tape & Reel (TR)
B0540WSDICT-ND - Cut Tape (CT)
B0540WSDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0540WS-7
Description
DIODE SCHOTTKY 40V 500MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
B0540WS-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
125pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-323
Current - Average Rectified (Io)
500mA
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 500 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1PS76SB21,115Nexperia USA Inc.01727-4778-1-NDkr.1.65000Similar
1PS76SB40,115Nexperia USA Inc.01727-4779-1-NDkr.1.46000Similar
1PS76SB40,135Nexperia USA Inc.01727-1187-1-NDkr.1.46000Similar
BAS40WS_R1_00001Panjit International Inc.03757-BAS40WS_R1_00001CT-NDkr.0.76000Similar
BAT48JFILMSTMicroelectronics14.550497-5711-1-NDkr.2.09000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.19200kr.11.92
100kr.0.74500kr.74.50
500kr.0.54866kr.274.33
1.000kr.0.48514kr.485.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40413kr.1,212.39
6.000kr.0.36325kr.2,179.50
9.000kr.0.34240kr.3,081.60
15.000kr.0.31894kr.4,784.10
21.000kr.0.30504kr.6,405.84
30.000kr.0.29153kr.8,745.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250