



73772 | |
|---|---|
DigiKey Part Number | 73772-ND |
Manufacturer | |
Manufacturer Product Number | 73772 |
Description | SMOCK JACKET POLY BLE 4XLG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 4XLarge Blue 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Desco | Size 4XLarge |
Series | Material Polyester |
Packaging Bag | Color Blue |
Part Status Active | Features 4mm Snap Stud on Hip, Conductive Fabric on Cuff |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.400.12000 | kr.400.12 |
| Unit Price without VAT: | kr.400.12000 |
|---|---|
| Unit Price with VAT: | kr.500.15000 |



