
MDS-100BPS12 BA | |
|---|---|
DigiKey Part Number | 1145-1111-ND |
Manufacturer | |
Manufacturer Product Number | MDS-100BPS12 BA |
Description | AC/DC CONVERTER 12V 80W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MDS-100BPS12 BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.67 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) | |
Approval Agency | CB Scheme, CE, CQC, EN, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.273.41000 | kr.273.41 |
| 5 | kr.260.40400 | kr.1,302.02 |
| 10 | kr.254.99500 | kr.2,549.95 |
| 25 | kr.248.01800 | kr.6,200.45 |
| 50 | kr.242.86600 | kr.12,143.30 |
| 100 | kr.237.81950 | kr.23,781.95 |
| 250 | kr.231.30984 | kr.57,827.46 |
| Unit Price without VAT: | kr.273.41000 |
|---|---|
| Unit Price with VAT: | kr.341.76250 |






