532L19215DTT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 796
Unit Price: kr.17.94000
Datasheet
19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

532L19215DTT

DigiKey Part Number
110-532L19215DTTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
532L19215DTT
Description
XTAL OSC TCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±1.5ppm
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.065" (1.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STC53K33Q38-19.200MSuntsu Electronics, Inc.7962388-STC53K33Q38-19.200M-NDkr.17.94000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.36.96588kr.36,965.88
Manufacturers Standard Package
Unit Price without VAT:kr.36.96588
Unit Price with VAT:kr.46.20735