
19031200A | |
|---|---|
DigiKey Part Number | CR532-ND |
Manufacturer | |
Manufacturer Product Number | 19031200A |
Description | FAN AXIAL 127X38.1MM 12V GL12B7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 127mm L x 127mm H Ball 150.0 CFM (4.20m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 19031200A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.10mm | |
Air Flow | 150.0 CFM (4.20m³/min) | |
Static Pressure | 0.486 in H2O (121.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 53.6dB(A) | |
Power (Watts) | 16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 1.30A | |
Voltage Range | 6 ~ 14VDC | |
Material - Frame | Zinc | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 90000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.383.94000 | kr.383.94 |
| 20 | kr.291.70900 | kr.5,834.18 |
| 40 | kr.279.22400 | kr.11,168.96 |
| Unit Price without VAT: | kr.383.94000 |
|---|---|
| Unit Price with VAT: | kr.479.92500 |



