
108-1723-103 | |
|---|---|
DigiKey Part Number | J159-ND |
Manufacturer | |
Manufacturer Product Number | 108-1723-103 |
Description | CONN BANANA PLUG SLDR/SLDRLESS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder or Solderless Black |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Cinch Connectivity Solutions Johnson | Color Black |
Packaging Bulk | Wire Gauge 16 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Nickel Silver |
Gender Male | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solder or Solderless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.20.82100 | kr.208.21 |
| 25 | kr.19.51440 | kr.487.86 |
| 50 | kr.18.58260 | kr.929.13 |
| 100 | kr.17.69560 | kr.1,769.56 |
| 300 | kr.16.37517 | kr.4,912.55 |
| 500 | kr.15.79572 | kr.7,897.86 |
| 1.000 | kr.15.04216 | kr.15,042.16 |
| 2.500 | kr.14.10125 | kr.35,253.12 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |











