Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

APXA6R3ARA821MJC0G | |
|---|---|
DigiKey Part Number | 565-3121-2-ND - Tape & Reel (TR) 565-3121-1-ND - Cut Tape (CT) 565-3121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA821MJC0G |
Description | CAP ALUM POLY 820UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.480" (12.20mm) |
Capacitance 820 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE6R3ARA821MHC0G | Chemi-Con | 0 | 565-3194-2-ND | kr.10.81778 | Similar |
| APXE6R3ARA821MJ80G | Chemi-Con | 412 | 565-3195-1-ND | kr.25.55000 | Similar |
| PCK0J821MCO1GS | Nichicon | 1.500 | 493-3998-1-ND | kr.14.52000 | Direct |
| PCF0J821MCL1GS | Nichicon | 381 | 493-13996-1-ND | kr.13.69000 | Similar |
| PCJ0J821MCL1GS | Nichicon | 920 | 493-3044-1-ND | kr.14.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.08000 | kr.19.08 |
| 10 | kr.12.72400 | kr.127.24 |
| 50 | kr.10.09460 | kr.504.73 |
| 100 | kr.9.26400 | kr.926.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.99980 | kr.3,199.92 |
| 800 | kr.7.52289 | kr.6,018.31 |
| 1.200 | kr.7.28239 | kr.8,738.87 |
| 2.000 | kr.7.01436 | kr.14,028.72 |
| 2.800 | kr.6.85683 | kr.19,199.12 |
| 4.000 | kr.6.70465 | kr.26,818.60 |
| Unit Price without VAT: | kr.19.08000 |
|---|---|
| Unit Price with VAT: | kr.23.85000 |










