
GMC21X7R221K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R221K200NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R221K200NTCT-ND - Cut Tape (CT) 4713-GMC21X7R221K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R221K200NT |
Description | CAP0805 X7R 220PF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.60200 | kr.6.02 |
| 50 | kr.0.42740 | kr.21.37 |
| 100 | kr.0.37280 | kr.37.28 |
| 500 | kr.0.28174 | kr.140.87 |
| 1.000 | kr.0.25379 | kr.253.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.21190 | kr.847.60 |
| 8.000 | kr.0.19637 | kr.1,570.96 |
| 12.000 | kr.0.18860 | kr.2,263.20 |
| 20.000 | kr.0.18000 | kr.3,600.00 |
| 28.000 | kr.0.17496 | kr.4,898.88 |
| 40.000 | kr.0.17012 | kr.6,804.80 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

