
MP725-0.050-1% | |
|---|---|
DigiKey Part Number | MP725-0.050-FTR-ND - Tape & Reel (TR) MP725-0.050-FCT-ND - Cut Tape (CT) MP725-0.050-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP725-0.050-1% |
Description | RES 0.05 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.325" L x 0.320" W (8.26mm x 8.13mm) |
Tolerance | Height - Seated (Max) 0.120" (3.05mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.28000 | kr.94.28 |
| 10 | kr.66.01200 | kr.660.12 |
| 25 | kr.58.36840 | kr.1,459.21 |
| 50 | kr.53.58560 | kr.2,679.28 |
| 100 | kr.49.52110 | kr.4,952.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.45.07156 | kr.11,267.89 |
| 500 | kr.42.28944 | kr.21,144.72 |
| 750 | kr.40.86079 | kr.30,645.59 |
| 1.250 | kr.39.24495 | kr.49,056.19 |
| Unit Price without VAT: | kr.94.28000 |
|---|---|
| Unit Price with VAT: | kr.117.85000 |

