


KMR221NG LFS | |
|---|---|
DigiKey Part Number | CKN10244TR-ND - Tape & Reel (TR) CKN10244CT-ND - Cut Tape (CT) CKN10244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR221NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR221NG LFS Models |
Category | Actuator Height off PCB, Vertical 1.90mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.60mm x 2.80mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 200gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.65200 | kr.36.52 |
| 25 | kr.3.40320 | kr.85.08 |
| 100 | kr.3.03810 | kr.303.81 |
| 250 | kr.2.81396 | kr.703.49 |
| 500 | kr.2.65684 | kr.1,328.42 |
| 1.000 | kr.2.51203 | kr.2,512.03 |
| 2.500 | kr.2.34032 | kr.5,850.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.2.17443 | kr.15,221.01 |
| 14.000 | kr.2.07829 | kr.29,096.06 |
| 21.000 | kr.2.02752 | kr.42,577.92 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |










