
HCPL-090J-000E | |
|---|---|
DigiKey Part Number | 516-1875-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-090J-000E |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-090J-500E | Broadcom Limited | 1.989 | 516-2701-1-ND | kr.17.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.41000 | kr.130.41 |
| 10 | kr.104.05200 | kr.1,040.52 |
| 50 | kr.93.51000 | kr.4,675.50 |
| 100 | kr.90.24610 | kr.9,024.61 |
| 250 | kr.86.79940 | kr.21,699.85 |
| 500 | kr.84.72282 | kr.42,361.41 |
| Unit Price without VAT: | kr.130.41000 |
|---|---|
| Unit Price with VAT: | kr.163.01250 |










