Similar

SRR5028-561Y | |
|---|---|
DigiKey Part Number | SRR5028-561Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR5028-561Y |
Description | FIXED IND 560UH 140MA 3.92 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Drum Core, Wirewound Inductor 140 mA 3.92Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5028-561Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.92Ohm Max |
Series | Q @ Freq 12 @ 796kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 140mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4300.564NLT | Pulse Electronics | 0 | 553-2435-2-ND | kr.3.09994 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.29531 | kr.1,836.25 |
| Unit Price without VAT: | kr.2.29531 |
|---|---|
| Unit Price with VAT: | kr.2.86914 |


