MFR Recommended
Similar

SRN5020-6R8M | |
|---|---|
DigiKey Part Number | SRN5020-6R8MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRN5020-6R8M |
Description | FIXED IND 6.8UH 1.65A 108 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.65 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN5020-6R8M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 108mOhm Max |
Series | Q @ Freq 11 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 23MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN5020TA-6R8M | Bourns Inc. | 15.011 | SRN5020TA-6R8MCT-ND | kr.2.28000 | MFR Recommended |
| SDCH1V5020-6R8M-R | Eaton - Electronics Division | 0 | 283-SDCH1V5020-6R8M-RCT-ND | kr.2.41000 | Similar |



