Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

5SF 160-R | |
|---|---|
DigiKey Part Number | 5923-5SF160-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SF 160-R |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
EDA/CAD Models | 5SF 160-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.017 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.25 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1508 | SCHURTER Inc. | 579 | 486-1875-ND | kr.8.24000 | Direct |
| 0217.160MXBP | Littelfuse Inc. | 0 | 0217.160MXBP-ND | kr.8.73842 | Direct |
| 0217.160MXP | Littelfuse Inc. | 1.571 | F1716-ND | kr.10.71000 | Direct |
| 0217.160TXP | Littelfuse Inc. | 0 | 0217.160TXP-ND | kr.6.96010 | Direct |
| 0217.160VXP | Littelfuse Inc. | 0 | 0217.160VXP-ND | kr.71.93400 | Direct |









