Heat Sink TO-220 Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum Top Mount
V4330N
V4330N

V4330N

DigiKey Part Number
AE10778-ND
Manufacturer
Manufacturer Product Number
V4330N
Description
HEATSINK ANOD ALUM TO-220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
V4330N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
0.787" (20.00mm)
Packaging
Tray
Width
1.142" (29.00mm)
Part Status
Active
Fin Height
0.472" (12.00mm)
Type
Top Mount
Thermal Resistance @ Natural
12.00°C/W
Package Cooled
Material
Attachment Method
Bolt On
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.206
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.6.61900kr.66.19
25kr.6.30440kr.157.61
96kr.5.86917kr.563.44
192kr.5.65745kr.1,086.23
288kr.5.53694kr.1,594.64
576kr.5.33672kr.3,073.95
1.056kr.5.16746kr.5,456.84
5.088kr.4.75240kr.24,180.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000