LTC7851EUHH#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC7851EUHH#TRPBF

LTC7851IUHH-1#PBF

DigiKey Part Number
505-LTC7851IUHH-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7851IUHH-1#PBF
Description
IC REG CTRLR BUCK 58QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 58-QFN (5x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC7851IUHH-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
4
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Frequency - Switching
250kHz ~ 3MHz
Duty Cycle (Max)
91.5%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
58-WFQFN Exposed Pad
Supplier Device Package
58-QFN (5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.84.22000kr.84.22
10kr.58.19500kr.581.95
40kr.48.50075kr.1,940.03
120kr.42.91783kr.5,150.14
280kr.42.32000kr.11,849.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.84.22000
Unit Price with VAT:kr.105.27500