


LTC7851EUHH-1#PBF | |
|---|---|
DigiKey Part Number | LTC7851EUHH-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7851EUHH-1#PBF |
Description | IC REG CTRLR BUCK 58QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 58-QFN (5x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC7851EUHH-1#PBF Models |
Category | Frequency - Switching 250kHz ~ 3MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 91.5% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 58-WFQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 58-QFN (5x9) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.41000 | kr.77.41 |
| 10 | kr.60.74400 | kr.607.44 |
| 40 | kr.54.82350 | kr.2,192.94 |
| 120 | kr.51.51833 | kr.6,182.20 |
| 280 | kr.49.58196 | kr.13,882.95 |
| 520 | kr.48.43187 | kr.25,184.57 |
| 1.000 | kr.47.41597 | kr.47,415.97 |
| Unit Price without VAT: | kr.77.41000 |
|---|---|
| Unit Price with VAT: | kr.96.76250 |




