
LTC1286CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1286CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1286CS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1286CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1286CS8#TRPBF |
Description | IC ADC 12BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1286CS8#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 9V |
Number of Bits 12 | Voltage - Supply, Digital 4.5V ~ 9V |
Sampling Rate (Per Second) 12.5k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.92000 | kr.117.92 |
| 10 | kr.93.78100 | kr.937.81 |
| 25 | kr.87.75840 | kr.2,193.96 |
| 100 | kr.81.86970 | kr.8,186.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.72.86080 | kr.182,152.00 |
| Unit Price without VAT: | kr.117.92000 |
|---|---|
| Unit Price with VAT: | kr.147.40000 |



