Parametric Equivalent
Similar

LTC1285CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1285CS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1285CS8#TRPBF |
Description | IC ADC 12BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1285CS8#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 6V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 6V |
Sampling Rate (Per Second) 7.5k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Differential | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1285IS8#TRPBF | Analog Devices Inc. | 0 | LTC1285IS8#TRPBF-ND | kr.112.34881 | Parametric Equivalent |
| ADS1286UA | Texas Instruments | 476 | ADS1286UA-ND | kr.79.82000 | Similar |
| ADS1286UA/2K5 | Texas Instruments | 0 | ADS1286UA/2K5-ND | kr.38.90795 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.99.40613 | kr.248,515.33 |
| Unit Price without VAT: | kr.99.40613 |
|---|---|
| Unit Price with VAT: | kr.124.25766 |



