ADP5071CP-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5071CP-EVALZ

DigiKey Part Number
505-ADP5071CP-EVALZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADP5071CP-EVALZ
Description
EVAL BOARD FOR ADP5071
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP5071 - 2 Non-Isolated Outputs DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
±15V
Current - Output
-
Voltage - Input
3V ~ 5.5V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
ADP5071
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.377.09000kr.377.09
Manufacturers Standard Package
Unit Price without VAT:kr.377.09000
Unit Price with VAT:kr.471.36250