Similar
Similar
Similar
Similar




163A11099X | |
|---|---|
DigiKey Part Number | 626-1029-ND |
Manufacturer | |
Manufacturer Product Number | 163A11099X |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09644217210 | HARTING | 5 | 1195-2459-ND | kr.464.28000 | Similar |
| 09644217220 | HARTING | 0 | 1195-2460-ND | kr.0.00000 | Similar |
| 09644217230 | HARTING | 0 | 1195-2461-ND | kr.286.60480 | Similar |
| 09644217237 | HARTING | 28 | 1195-4956-ND | kr.434.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.86000 | kr.86.86 |
| 10 | kr.73.82900 | kr.738.29 |
| 25 | kr.69.20240 | kr.1,730.06 |
| 50 | kr.65.89920 | kr.3,294.96 |
| 100 | kr.62.75400 | kr.6,275.40 |
| 250 | kr.58.82784 | kr.14,706.96 |
| 500 | kr.56.02264 | kr.28,011.32 |
| 1.000 | kr.53.35230 | kr.53,352.30 |
| Unit Price without VAT: | kr.86.86000 |
|---|---|
| Unit Price with VAT: | kr.108.57500 |




















