Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 2100000 2397-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ST210EU2F50I2LGAS

DigiKey Part Number
544-1ST210EU2F50I2LGAS-ND
Manufacturer
Manufacturer Product Number
1ST210EU2F50I2LGAS
Description
IC FPGA 440 I/O 2397BGA
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Stratix® 10 TX Field Programmable Gate Array (FPGA) IC 440 2100000 2397-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Cells
2100000
Mfr
Number of I/O
440
Series
Voltage - Supply
0.82V ~ 0.88V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
262500
Supplier Device Package
2397-FBGA, FC (50x50)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
3kr.346,646.85333kr.1,039,940.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.346,646.85333
Unit Price with VAT:kr.433,308.56666