MAX® 10 Field Programmable Gate Array (FPGA) IC 101 387072 8000 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08SAE144I7G

DigiKey Part Number
544-3138-ND
Manufacturer
Manufacturer Product Number
10M08SAE144I7G
Description
IC FPGA 101 I/O 144EQFP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 387072 8000 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
10M08SAE144I7G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
387072
Mfr
Number of I/O
101
Series
Voltage - Supply
2.85V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
500
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
8000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.285.93000kr.285.93
25kr.228.67880kr.5,716.97
100kr.223.02980kr.22,302.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.285.93000
Unit Price with VAT:kr.357.41250