Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Analog Devices ADHV4710 Operational Amplifier ADHV4710 Operational Amplifier Publish Date: 2026-04-30

Analog Devices ADHV4710 is a 110 V, 1 A high voltage operational amplifier with programmable slew rate, SPI controlled protection, and stable operation into capacitive loads. Designed for SMUs, AWGs, and piezo drivers.

Image of Analog Devices ADA4356 Current-Input µModule ADA4356 Current-Input µModule Publish Date: 2026-04-15

Analog Devices µModules are designed for fast pulse and ToF applications requiring compact, low-noise current-to-digital conversion.

Image of Analog Devices MAX40109 Precision Sensor Signal Conditioning AFE for Bridge Sensors MAX40109 Precision Sensor Signal Conditioning AFE Publish Date: 2026-03-20

The Analog Devices MAX40109 low-power SoC is designed for resistive bridge-based sensors such as pressure, strain, and force transducers.

Image of Analog Devices ADA4945-1 Fully Differential ADC Drivers ADA4945-1 Fully Differential ADC Drivers Publish Date: 2026-03-16

Analog Devices ADA4945-1 ADC drivers offer dual power modes, adjustable output clamps, and excellent linearity for high-resolution SAR and sigma-delta DAQs.

Image of Analog Devices ADEMA124/ADEMA127 Precision Energy Measurement ADCs ADEMA124/ADEMA127 Precision Energy Measurement ADCs Publish Date: 2026-03-16

Analog Devices ADEMA124 and ADEMA127 precision energy measurement ADCs are tailored for polyphase and split-phase energy systems.

Sensor Interface Signal Chains Sensor Interface Signal Chains Updated: 2026-02-17

In between a sensor and the output lies the Interface Signal Chain. ADI has the solution to your signal chain problem by ensuring you get the correct output everytime.

Image of Analog Devices AD-APARD32690-SL Development Platform
New Product New Product
AD-APARD32690-SL Development Platform Publish Date: 2026-02-04

The Analog Devices AD-APARD32690-SL development platform features an integrated Bluetooth® 5.2 LE and NINA W102 Wi-Fi® module.

Image of Analog Devices ADAU1452 SigmaDSP® Digital Audio Processor ADAU1452 SigmaDSP® Digital Audio Processor Publish Date: 2026-01-22

Analog Devices ADAU1452 SigmaDSP features a 32-bit 294.9 MHz core, multichannel digital audio I/O, ASRCs, S/PDIF, and flexible routing for multiple applications.

Aerospace and Defense
New Product New Product
Aerospace and Defense Updated: 2026-01-20

ADI offers the industry’s broadest signal chain solution portfolio, helping drive product ideas in technologies such as avionics, space, military communications & defense applications. Learn more at DigiKey.

Image of Analog Devices AD4080/AD4081/AD4084 Differential SAR ADC Families AD4080/AD4081/AD4084 Differential SAR ADC Families Publish Date: 2026-01-19

Analog Devices differential SARv ADCs feature Easy Drive™ inputs and are available in 16-bit and 20-bit versions with sampling rates up to 20 MSPS and 40 MSPS.

Image of Analog Devices MAX22216 Quad Serial-Controlled 36 V Half-Bridge Driver MAX22216 Quad Serial-Controlled 36 V Half-Bridge Driver Publish Date: 2026-01-13

Analog Devices MAX22216 quad half-bridge driver offers up to 3.2 A per channel, SPI/OTP control, and advanced diagnostics for industrial and automotive applications.

Precision Technology Precision Technologies Updated: 2025-12-31

Analog Devices’ offering of precision technology signal chains allow for the creation of optimized end-solutions for your applications. Learn more at DigiKey!

Image of Analog Devices ADG1712 Quad SPST CMOS Analog Switches ADG1712 Quad SPST CMOS Analog Switches Publish Date: 2025-12-29

Analog Devices ADG1712 quad SPST CMOS switches support ±1.08 V to +5.5 V supplies, feature 2.4 Ω on-resistance, and are compliant with 1.8 V and 3.3 V JEDEC logic.

Image of Analog Devices MAXQ1065 DeepCover® Secure Microcontroller for Embedded Systems MAXQ1065 DeepCover® Secure Microcontrollers for Embedded Systems Publish Date: 2025-12-18

Analog Devices MAXQ1065 security coprocessors are designed to provide turnkey cryptographic functions for embedded systems and IoT devices.

Image of Analog Devices LT83201 18 V, 1 A Step-Down Silent Switcher® 3 with Ultra-Low Noise Reference LT83201 18 V, 1 A Step-Down Silent Switcher® 3 with Ultra-Low Noise Reference Publish Date: 2025-12-10

Analog Devices LT83201 is an 18 V, 1 A Silent Switcher 3 step-down regulator with ultra-low noise ideal for EMI-sensitive applications.

Image of Analog Devices AD4084 16-Bit, 20 MSPS, Differential SAR ADC   AD4084 16-Bit, 20 MSPS, Differential SAR ADC Publish Date: 2025-12-09

Analog Devices AD4084 16-bit, 20 MSPS differential SAR ADC offers low noise, high dynamic range, and integrated digital filtering for precision data acquisition.

Image of Analog Devices MAX96792A Dual GMSL3/GMSL2 to CSI-2 Deserializers MAX96792A Dual GMSL3/GMSL2 to CSI-2 Deserializers Publish Date: 2025-12-05

Analog Devices MAX96792A is a compact, high-performance deserializer that converts dual GMSL3 or GMSL2 serial video inputs into MIPI CSI-2 outputs.

Image of Analog Devices AD4081 20-Bit, 20 MSPS, Differential SAR ADC   AD4081 20-Bit, 20 MSPS, Differential SAR ADC Publish Date: 2025-11-20

Analog Devices AD4081 20-bit, 20 MSPS differential SAR ADC offers high dynamic range, low noise, and integrated digital filtering for precision data acquisition systems.

Image of Analog Devices High-Performance ±300°/s Gyroscope High-Performance ±300°/s Gyroscope Publish Date: 2025-11-18

Analog Devices ADXRS646 ±300°/s MEMS gyroscope offers low noise, high vibration immunity, and analog output for precision motion sensing in industrial and instrumentation applications.

Image of Analog Devices ADF4030 10-Channel Precision Clock Synchronizer ADF4030 10-Channel Precision Clock Synchronizer Publish Date: 2025-11-12

Analog Devices ADF4030 is a 10-channel precision clock synchronizer with <5 ps alignment, bidirectional BSYNC channels, integrated TDC, and JESD204B/C support.