LMH0318 3 Gbps HD/SD SDI Reclockers

Texas Instruments offers its LMH0318, multi-rate serial digital video data reclocker with an integrated cable driver

Image of Texas Instruments' LMH0318 3 Gbps HD/SD SDI ReclockerTexas Instruments' LMH0318 are 3 Gbps HD/SD SDI reclockers with integrated cable driver designed to drive serial video data compatible to SMPTE-SDI and DVB-ASI standards. The clock and data recovery circuit eliminates accumulated jitter and detects the incoming data rate without requiring an external reference clock. The integrated driver with 75 Ω and 50 Ω outputs enables multiple media options, such as coax and FR4 PCB.

The integrated 2-to-1 MUX on the input of the LMH0318s enable selection between two video sources, while the programmable equalizer compensates for the PC board loss to extend signal reach. With a wide range clock and data recovery (CDR) circuit, the on-chip reclocker automatically detects and locks to serial data from 270 Mbps to 2.97 Gbps without the need for an external reference clock and loop filter component, thereby simplifying board design and lowering system cost. The reclocked serial data can be routed to either the 75 Ω or 50 Ω transmitter output or both simultaneously (1-to-2 fanout mode). The output voltage swing is compatible to ST 424, 344, 292, and 259 standards.

A non-disruptive eye monitor allows for real-time measurement of serial data to simplify system startup or field tuning. The LMH0318 are pin compatible with the LMH1218, 12 Gbps cable driver with integrated reclocker.

Features
  • Supports ST 424(3G), 292(HD), 259(SD), MADI, and DVB-ASI
  • Locks to rates 2.97 Gbps, 1.485 Gbps, or divided by 1.001 sub-rates, and DVB-ASI
  • Reference-free operation with fast-lock time covering all supported or selected data rates
  • 75 Ω and 100 Ω transmitter outputs
  • Integrated 2:1 Mux input, 1:2 demux/fanout outputs
  • Automatic slew rate based on input rate detect
  • On-chip eye monitor
  • Low 300 mW power consumption with automatic
  • Power down on loss of input signal
  • Programmable via SPI or SMBus interface

LMH0318 3 Gbps HD/SD SDI Reclockers

ImageManufacturer Part NumberDescriptionStandardsControl InterfaceAvailable QuantityPriceView Details
IC VIDEO RECLOCKER 24WQFNLMH0318RTWTIC VIDEO RECLOCKER 24WQFNDVB-ASI, MADI, SMPTESPI290 - Immediate$176.70View Details
IC VIDEO RECLOCKER 24WQFNLMH0318RTWRIC VIDEO RECLOCKER 24WQFNDVB-ASI, MADI, SMPTESPI66 - Immediate$151.91View Details

Eval Kit

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR LMH1218LMH1218EVMEVAL BOARD FOR LMH1218Cable DriverLMH12183 - Immediate$3,954.58View Details
Published: 2015-12-14