LTM®4636 40 A μModule® Regulator
Analog Devices' LTM4636 40 A μModule regulator offers enhanced efficiency and thermal performance
Analog Devices LTM4636 is a 40 A μModule (micromodule) stepdown regulator. It contains a switching controller plus power MOSFETs, inductor, and components supporting internal and external compensation. Its stacked inductor construction and high performance electrical design allow for a 12 VIN to 1 VOUT conversion at 40 A with 88% efficiency resulting in only 40°C rise with 200 LFM airflow and no power derating up to 85°C. The device operates from a 4.7 V to 15 V input supply and regulates an output from 0.6 V to 3.3 V set by an external resistor. Current mode operation allows precise current sharing of up to six LTM4636 regulators to obtain a 240 A output. The LTM4636 is offered in a thermally enhanced 16 mm x 16 mm x 7.07 mm BGA package. The LTM4636 is RoHS-compliant.
Schematics: LTM4636EY#PBF, LTM4636IY#PBF
Footprints: LTM4636 PADS, LTM4636 Altium
| Features |
||
|
|
|
| Applications |
||
|
|
LTM4636 Stepdown Regulator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LTM4636IY#PBF | DC DC CONVERTER 0.6-3.3V | 0 - Immediate | $696.26 | View Details |
![]() | ![]() | LTM4636EY#PBF | DC DC CONVERTER 0.6-3.3V | 0 - Immediate | $637.30 | View Details |
Demo Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DC2230A-A | EVAL BOARD FOR LTM4636 | 1 - Immediate | $588.80 | View Details |
![]() | ![]() | DC2448A-C | EVAL BOARD FOR LTM4636 | 1 - Immediate | $1,457.88 | View Details |
![]() | ![]() | DC2448A-B | EVAL BOARD FOR LTM4636 | 1 - Immediate | $1,199.27 | View Details |
![]() | ![]() | DC2830A | EVAL BOARD FOR LTC7106 LTM4636 | 3 - Immediate | $676.80 | View Details |
![]() | ![]() | DC2448A-A | EVAL BOARD FOR LTM4636 | 1 - Immediate | $939.02 | View Details |