Add To Favorites
Product Overview
Digi-Key Part Number 725-1173-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

SAR412SD

Description RELAY REED SPST-NO 500MA 12V
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 4 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Cynergy 3
Series 4
Packaging ? Bulk ?
Part Status Active
Coil Type Non Latching
Coil Current 31,6mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 20VAC, 20VDC - Max
Turn On Voltage (Max) 8 VDC
Turn Off Voltage (Min) 2 VDC
Operate Time 1ms
Release Time 0,5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 100°C
Contact Material Rhodium (Rh)
Coil Power 379 mW
Coil Resistance 380 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 725-1173

10:43:59 7-19-2018

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 238,91000 kr. 238,91
10 227,56500 kr. 2.275,65
50 217,18660 kr. 10.859,33
100 210,79040 kr. 21.079,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback